
Keypad switch, 4x4 matrix configuration, featuring a rubber and silicone construction for durability. Rated for 50mA at 24V DC, this non-illuminated switch offers a wide operating temperature range from -55°C to 125°C. Designed for front panel mounting, it boasts IP67, waterproof, and dust-tight ratings. Available in black and white housing colors, the unit measures 96mm in height and width.
Storm Interface 70160203 technical specifications.
| Color | Black, White |
| Current Rating | 50mA |
| Height | 96mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Material | Rubber, Silicone |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Front |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | 700 |
| DC Rated Voltage | 24V |
| Width | 96mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 70160203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
