
Storm Interface 8616-310023 technical specifications.
| Package/Case | Metal |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | SF6000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 8616-310023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
