Storm Interface DEPLXT203 technical specifications.
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 28V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AXS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface DEPLXT203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.