Storm Interface EZ08-222013 technical specifications.
| Package/Case | 104 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Output Type | USB |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | NAV-Pad™ |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface EZ08-222013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.