
Storm Interface FT1K0803 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black, Silver |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 5000 |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface FT1K0803 to view detailed technical specifications.
No datasheet is available for this part.