
Storm Interface GS000003 technical specifications.
| Color | Clear |
| Illumination Type | Illumination Optional |
| Lead Free | Lead Free |
| Mount | Panel |
| Series | GFX |
| Shape | Square |
| Switch Type | Keypad |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GS000003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.