
Storm Interface GS040203 technical specifications.
| Contact Material | Gold |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | GFX |
| DC Rated Voltage | 24V |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GS040203 to view detailed technical specifications.
No datasheet is available for this part.