Storm Interface GSF0T203 technical specifications.
| Lead Free | Lead Free |
| Material | Polymer |
| Mount | Panel |
| Series | GFX |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GSF0T203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.