Storm Interface GSRG160203 technical specifications.
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Black |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Material | Polymer |
| Mount | Panel, Front |
| Ratings | IP54, Water Resistant |
| Series | GFX Illuminator |
| Width | 119mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface GSRG160203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.