
Storm Interface PLX042203 technical specifications.
| Color | Black, Silver |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 1000 PLX |
| Width | 42.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface PLX042203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
