
12-key keypad switch with a 24V DC rating and 50mA current capacity. Features a non-illuminated design with black and silver color options, and a black housing. Panel-mounted with front mounting capability, this switch offers IP65, water-resistant, and dust-tight ratings. Operating temperature range spans from -40°C to 100°C, with dimensions of 119mm height and 99.5mm width. Lead-free construction ensures compliance.
Storm Interface PLX12T203 technical specifications.
| Color | Black, Silver |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 1000 PLX |
| DC Rated Voltage | 24V |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface PLX12T203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
