Storm Interface WE1KT103 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Gold |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Operating Supply Voltage | 12V |
| Package Quantity | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AXS |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface WE1KT103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.