Sign in to ask questions about the Strapubox 1014G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Strapubox 1014G technical specifications.
| Color | Black |
| Height | 40mm |
| Length | 94mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 71mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 1014G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.