Sign in to ask questions about the Strapubox 523 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Strapubox 523 technical specifications.
| Color | Black |
| Height | 32mm |
| Length | 79mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Strapubox 523 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
