Strapubox Connector case 563 ABS plastic (L x W x H) 111 x 68 x 51.3 mm Black
Strapubox TYP563OFFEN technical specifications.
| Color | Black |
| Height | 51.3mm |
| Length | 111mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Width | 68mm |
| RoHS | Not Compliant |
No datasheet is available for this part.