
Flashlight, Argo Headlamp, Includes 3 AAA Batteries and 2 Headstraps
Streamlight 61301 technical specifications.
| Batteries | 3 AAA |
| Depth | 2.25 " |
| Height | 2.15 " |
| Lamp Type | LED |
| Primary Type | Headlamp |
| Type | LED |
| Width | 2.9 " |
| RoHS | Not Compliant |
No datasheet is available for this part.
