
PolyStinger w/ 120V AC/DC 2 Holders - Yellow
Sign in to ask questions about the Streamlight 76014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Streamlight 76014 technical specifications.
| Batteries | 3-Cell |
| Battery Type | Nickel-cadmium |
| Lamp Type | LED |
| Length | 7.34 " |
| Primary Type | Flashlight |
| Type | Rechargeable |
| Weight | 8.7 Oz. |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 76014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
