STREAMLIGHT PROTAC PT 1L 110 LUMENS 1 CR123A
Streamlight 88030 technical specifications.
| Height | 1inch |
| Length | 7.5inch |
| Weight | 0.22lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 88030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.