STREAMLIGHT PROTAC PT 2L 180 LUMENS 2 CR123A
Streamlight 88031 technical specifications.
| Height | 1.5inch |
| Length | 7.25inch |
| Weight | 0.28lb |
| Width | 4.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 88031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.