GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Sign in to ask questions about the Struthers-Dunn 575KXX-240A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Struthers-Dunn 575KXX-240A technical specifications.
| Coil Current | 920mA |
| Coil Resistance | 420R |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 30A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -34°C |
| Throw Configuration | 3PST |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn 575KXX-240A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.