
RELAY, SOLID STATE, 25 AMP, ZERO CROSS, MOTOR REVERSING WITH TRIAC, 90-280VAC INPUT
Sign in to ask questions about the Struthers-Dunn 645RTZ425-90-280VAC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Struthers-Dunn 645RTZ425-90-280VAC technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 645RTZ425-90-280VAC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
