Electromechanical Relay 3PDT 10A 12VDC 63.5Ohm Through Hole
Struthers-Dunn B255XCXP-12D technical specifications.
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
No datasheet is available for this part.