RELAY SOCKET; Socket Mounting:Panel; Socket Terminals:Screw / Solder; No. of Pins:8; Accessory Type:Relay Socket; Current Rating:15A; For Use With:Struthers Relays; No. of Contacts:8; Voltage Rating:250V ;RoHS Compliant: Yes
Struthers-Dunn SK-TRF8-FW technical specifications.
| Mount | Panel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn SK-TRF8-FW to view detailed technical specifications.
No datasheet is available for this part.