This 32-contact SKT card edge connector features a 1.27mm pitch and is designed for edge mount applications. It has a maximum operating temperature range of -65°C to 150°C and can withstand a maximum voltage rating of 250VDC or 300VAC. The connector is terminated using solder and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sullins ABB16DHRR technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.