This Sullins card edge connector features 120 positions in a 2-row configuration, with a through-hole mount and a maximum operating temperature range of -65°C to 150°C. The connector is made with copper contacts plated with gold and features a polyphenylene insulation material. It is lead-free and RoHS compliant, packaged in a rail/Tube format.
Sullins ABB60DHAN-S793 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.