The ABB60DHAR-S793 is a card edge connector with 120 positions in 2 rows, designed for through hole mounting. It features a polyphenylene insulation material and gold contact plating. The connector is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in rail or tube form for easy handling and installation.
Sullins ABB60DHAR-S793 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.