The ABB70DHNN card edge connector features 140 positions in a 2-row configuration, with a pitch of 0.05inch and a maximum operating temperature of 150°C. It is designed for through-hole mounting and is constructed with copper contacts plated with gold. The connector is lead-free and RoHS compliant, with a packaging option of rail/Tube. The card edge connector is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Sullins ABB70DHNN technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.