The ABB91DHHN-S578 card edge connector from Sullins features 182 positions in a 2-row configuration, suitable for through hole mounting. Constructed with copper contacts plated with gold, it offers a maximum operating temperature of 150°C and a minimum of -65°C. The connector is lead free and RoHS compliant, packaged in a rail/tube format with a pitch of 0.05inch. It is designed for use in high-density applications.
Sullins ABB91DHHN-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB91DHHN-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.