This surface mount card edge connector features 184 positions in a 2-row configuration with a 0.05inch pitch. It is designed for use in high-density applications and is compliant with RoHS regulations. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a lead-free termination and is packaged in a rail/Tube format.
Sullins ABB92DHFD-S250 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.