This 184-position straddle mount edge card edge connector is designed for lead-free applications and operates between -65°C and 150°C. It features a polyphenylene insulation material and gold-plated copper contacts. The connector is available in rail or tube packaging and is compliant with RoHS regulations. The contacts are of the hairpin bellows type and are plated with gold. The connector is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins ABB92DHRR-S378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHRR-S378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.