Conn Card Edge SKT 194 POS 1.27mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
Sullins ABB97DHLD technical specifications.
| Type | Card Edge |
| Gender | SKT |
| Number of Contacts | 194 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 250VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.