The ABC10DREF-S13 is a 20-position, 2-row card edge connector from Sullins, designed for straddle mount, edge, board applications. It features a polyphenylene insulation material, copper contacts with gold plating, and a lead-free construction. The connector has a maximum operating temperature range of -65°C to 150°C and is RoHS compliant. It is available in a panel mount package quantity of 1, packaged in a rail/tube format with a 0.1-inch pitch.
Sullins ABC10DREF-S13 technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.