This right-angle card edge connector features 62 contacts with a terminal pitch of 2.54mm and a maximum voltage rating of 600VDC. It can handle a maximum current of 3A per contact and operates within a temperature range of -65°C to 150°C. The connector is designed for through-hole mounting and is suitable for use in high-density applications.
Checking distributor stock and pricing after the page loads.
Sullins ABC31DKEN technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 62 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 600VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.