The ACB106DHRQ-S578 is a female card edge connector from Sullins, designed for board-to-board connections. It features 212 positions in 2 rows, with a pitch of 0.05inch, and is suitable for straddle mount applications. Constructed with copper contacts plated with gold, this connector is lead-free and RoHS compliant. It operates within a temperature range of -65°C to 150°C, making it suitable for a variety of applications.
Sullins ACB106DHRQ-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 212 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB106DHRQ-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.