This 20-position, 2-row through-hole female I/O connector features gold-plated copper contacts and a polyphenylene insulation material. It is lead-free and suitable for operating temperatures between -65°C and 150°C. The connector is packaged in rail or tube form and has a 1.27mm pitch.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Termination | Solder |
| RoHS | Compliant |