
The ACB50DLRH card edge connector features 100 contacts with a terminal pitch of 1.27mm and a straight body orientation. It is designed for edge mounting and has a maximum current rating of 3A and a maximum voltage rating of 125VDC. The connector operates within a temperature range of -65°C to 150°C and is suitable for applications requiring high reliability and durability.
Sullins ACB50DLRH technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Mounting | Edge Mount |
| Number of Rows | 2 |
| Product Length (mm) | 85.98 |
| Product Depth (mm) | 28.86 |
| Product Height (mm) | 9.53 |
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 100 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Max Current Rating | 3A |
| Max Voltage Rating | 125VDC |
| Cage Code | 54453 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins ACB50DLRH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.