This card edge connector features 112 positions in a 2-row configuration, with a pitch of 0.05inch. It is designed for through hole mounting and is constructed with copper contacts plated with gold. The insulation material is polyphenylene, and the connector is lead free and RoHS compliant. It operates over a temperature range of -65°C to 150°C.
Sullins ACB56DHHT-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 112 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB56DHHT-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.