The ACB92DHHR-S378 is a female 184-position 2-row card edge connector from Sullins. It features a through hole package and is designed for use in applications where high-temperature operation is required. The connector is constructed with copper contacts that are plated with gold and features a hairpin bellows contact type. It is lead-free and RoHS compliant, making it suitable for use in a variety of industries. The ACB92DHHR-S378 is packaged in rail/Tube and is available for use in board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |