This card edge connector features 184 positions in a 2-row configuration, suitable for through-hole mounting. It operates within a temperature range of -65°C to 150°C and is compliant with lead-free standards. The connector's contacts are made of copper with a gold plating, and the insulation material is polyphenylene.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins ACB92DHHT-S378 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ACB92DHHT-S378 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.