This card edge connector features 184 positions in a 2-row configuration, with a straddle mount design for secure board connections. Constructed from copper with a gold plating, the contacts are made from hairpin bellows material. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in rail/tube packaging and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |