This card edge connector features 184 positions in a 2-row configuration, suitable for straddle mount applications. It operates within a temperature range of -65°C to 150°C. The connector is lead-free and RoHS compliant, with a termination method of solder. The insulation material is polyphenylene, and the contact material is copper with a gold plating.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |