This 26-position 2-row through hole card edge connector features a polyphenylene insulation material and gold contact plating. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant. It is available in a tray packaging and has a solder termination. The contact material is copper and the contact type is a full bellows.
Sullins ACC13DRXH-S734 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.