The AMM25DRYI is a 50-position, 2-row through hole card edge connector from Sullins with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is made with copper contacts plated with gold and features a polyphenylene insulation material. The connector is lead-free and RoHS compliant, with a packaging option of a tray. It has a pitch of 0.156inch and a card thickness of 0.062inch.
Sign in to ask questions about the Sullins AMM25DRYI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins AMM25DRYI technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins AMM25DRYI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.