This 100-position 2-row card edge connector is designed for through hole mounting and features a 0.1inch pitch. The connector is made of copper with a gold plating and has a polyphenylene insulation material. It is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sullins ASC50DRYS technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.