This card edge connector features 20 positions in a 2-row configuration with a 0.156inch pitch. It is designed for use in free hanging applications and is constructed with copper contacts plated with gold. The insulation material is polyphenylene and the contact type is a full bellows. The connector is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Sullins ASM10DSEN technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.