This card edge connector features 22 positions in a 2-row configuration, with a green color and a maximum operating temperature of 150°C. The connector is made with copper contacts, plated with gold, and features a full bellows contact type. It is designed for through-hole mounting and is compliant with RoHS regulations. The connector is packaged in a tray and is suitable for use in a variety of applications.
Sign in to ask questions about the Sullins ASM11DRKH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM11DRKH technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM11DRKH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.