This 22-position 2-row card edge connector features a 0.156inch pitch and is designed for panel mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made with copper contacts plated with gold and features a polyphenylene insulation material. It is lead-free and RoHS compliant, and is packaged in a tray with one unit per package.
Sign in to ask questions about the Sullins ASM11DSEF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM11DSEF technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM11DSEF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.