The ASM11DSEF-S13 is a 22-position straddle mount card edge connector with 2 rows, suitable for operating temperatures up to 150°C. It features a lead-free construction and is compliant with RoHS regulations. The connector has a polyphenylene insulation material and gold-plated copper contacts. It is available in a tray packaging and can be solder terminated.
Sullins ASM11DSEF-S13 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.