This card edge connector features 22 positions in a 2-row configuration, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is designed for lead-free applications and is terminated with solder. The connector is made with a copper contact material and features a gold plating. The insulation material is polyphenylene, and the contact type is a full bellows. The connector is packaged in a tray and is RoHS compliant.
Sign in to ask questions about the Sullins ASM11DSEN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM11DSEN technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM11DSEN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.