This card edge connector features 22 positions in a 2-row configuration with a 0.156inch pitch. It is designed for through hole mounting and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is made of copper with a gold plating and has a polyphenylene insulation material. It is lead free and RoHS compliant, packaged in a tray with one unit per package.
Sign in to ask questions about the Sullins ASM11DSXH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Sullins ASM11DSXH technical specifications.
| Card Thickness | 0.062inch |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Full Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ASM11DSXH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.